You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fire Rated Slimline Downlight, IP65, Antique Brass - 

ILDLFR70D045

ILDLFR70D045 - Fire Rated Slimline Downlight, IP65, Antique Brass
ILDLFR70D045 - Fire Rated Slimline Downlight, IP65, Antique Brass

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ILDLFR70D045
Order Code:
LA11542
Product Range
Integral LED - EVOFIRE
Also Known As:
GTIN UPC EAN: 5055788268123

Product Range Selector (Integral LED - EVOFIRE)

See all from this product range

Product Overview

The Evofire Fire Rated Downlight is a safe and attractive fitting for a GU10 or MR16 LED lamp. The fully open design of the Evofire does not conceal your lamp in a large metal canister, which can trap some of the heat it generates, lowering lamp lifetime and performance.
  • Evolutionary Fire Rated fitting designed by Integral LED
  • Fire Rating 30/60/90 minutes
  • Ultra-thin 1mm 'blend-in' bezel
  • Easy to install Loop-in/Loop-out piano-key style terminal block
  • Supplied with GU10 holder
  • IP65 Rated

Product Information


:
GU10

:
-

:
-

:
70mm

:
Integral LED - EVOFIRE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055788268123

55 In stock Need more?

???PF_PDP_RSP_SUP???

£7.83 ( £9.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.83 (£9.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.32 (£8.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --