You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fire Rated Slimline Downlight, IP65, Copper -
ILDLFR70D047
New- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILDLFR70D047
- Order Code:
- LA11544
- Product Range
- Integral LED - EVOFIRE
- Also Known As:
- GTIN UPC EAN: 5055788268147
Product Range Selector (Integral LED - EVOFIRE)
See all from this product rangeProduct Overview
- Evolutionary Fire Rated fitting designed by Integral LED
- Fire Rating 30/60/90 minutes
- Ultra-thin 1mm 'blend-in' bezel
- Easy to install Loop-in/Loop-out piano-key style terminal block
- Supplied with GU10 holder
- IP65 Rated
Product Information
- :
- GU10
- :
- -
- :
- -
- :
- 70mm
- :
- Integral LED - EVOFIRE
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.83 (£9.40) | ( ) |
3+ | £7.32 (£8.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.