You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Evofire Fire Rated Recessed Downlight with Insulation Guard, IP65, Satin Nickel - 

ILDLFR70E004

ILDLFR70E004 - Evofire Fire Rated Recessed Downlight with Insulation Guard, IP65, Satin Nickel
ILDLFR70E004 - Evofire Fire Rated Recessed Downlight with Insulation Guard, IP65, Satin Nickel
ILDLFR70E004 - Evofire Fire Rated Recessed Downlight with Insulation Guard, IP65, Satin Nickel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ILDLFR70E004
Order Code:
LA09823
Product Range
Integral Evofire Downlights
Also Known As:
GTIN UPC EAN: 5055788236573
Technical Datasheet:
ILDLFR70E004   Datasheet
See all Technical Docs

Product Range Selector (Integral Evofire Downlights)

See all from this product range

Product Overview

The Evofire Fire Rated Downlight is a safe and attractive fitting for a GU10 or MR16 LED lamp. The recessed model holds the lamp higher in the ceiling, resulting in a designer look with lower glare.
  • Easy to install
  • Ultra-thin 1mm bezel
  • Fire rated to 30, 60 and 90 minutes
  • IP65 Rated
  • Cut-out diameter: 70-100mm
  • With insulation guard
  • Supplied with GU10 holder
  • GU10 LED lamp not included

Product Information


:
-

:
-

:
-

:
-

:
-

:
70mm

:
Integral Evofire Downlights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055788236573

12 In stock Need more?

???PF_PDP_RSP_SUP???

£12.91 ( £15.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.91 (£15.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.02 (£14.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --