You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Fire Rated Dimmable LED Tiltable Downlight, 430lm, 3000K, IP65, White -
ILDLFR92C001
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILDLFR92C001
- Order Code:
- LA07679
- Also Known As:
- GTIN UPC EAN: 5055788223795
- Technical Datasheet:
- ILDLFR92C001 Datasheet
Product Overview
- Dimmable LED lamp, fire-rated to 30, 60 and 90 minutes
- Air tightness compliant with Part C and Part L and Resistance to Sound compliant with Part E
- Tiltable to illuminate specific areas or features
- Supplied with loop-in/loop-out driver
- IP65 Rated
- Beam angle: 36°
Product Information
- :
- LED
- :
- -
- :
- 240V
- :
- Warm White
- :
- 3000K
- :
- 92mm
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.67 (£20.00) | ( ) |
3+ | £15.71 (£18.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.