You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Fire Rated LED Tiltable Downlight, 430lm, 4000K, IP65, White -
ILDLFR92C004
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILDLFR92C004
- Order Code:
- LA07688
- Also Known As:
- GTIN UPC EAN: 5055788223825
Product Overview
- LED downlight, fire-rated to 30, 60 and 90 minutes
- Air tightness compliant with Part C and Part L and Resistance to Sound compliant with Part E
- Tiltable to illuminate specific areas or features
- Supplied with loop-in/loop-out driver
- IP65 Rated
- Beam angle: 36°
Product Information
- :
- LED
- :
- -
- :
- 240V
- :
- Cool White
- :
- 4000K
- :
- 92mm
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.93 (£21.52) | ( ) |
3+ | £16.19 (£19.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.