You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Product may not be an exact match for your search
2.5W (40W) Filament LED Globe Bulb, 95mm, BC/B22, Extra Warm White, 170lm -
ILGLOBB22N004
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILGLOBB22N004
- Order Code:
- LP10717
- Also Known As:
- GTIN UPC EAN: 5055788218388
- Technical Datasheet:
- ILGLOBB22N004 Datasheet
Product Range Selector (Integral LED Lamps)
See all from this product rangeProduct Overview
- Creates a relaxing ambience with an extra-warm (1,800K), energy-saving, LED filament lamp
- The Sunset range has a retro look with tinted amber glass and an eye-catching vintage design
- Built using the latest LED filament technology to deliver an A+ energy rating and 93% energy savings compared to incandescent lamps
- Classic aesthetic look with an improved lifetime of 15,000 hours
- Non-dimmable
Product Information
- :
- Filament Globe
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Extra Warm White
- :
- 1800K
- :
- Non-Dimmable
- :
- 300°
- :
- 40W
- :
- 170lm
- :
- 2.5W
- :
- 240V
- :
- A+
- :
- 140mm
- :
- 95mm
- :
- Integral LED Lamps
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.87 (£8.24) | ( ) |
5+ | £6.66 (£7.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.