You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.8W Evolight Downlight Module, 2700K -
ILMDC001
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILMDC001
- Order Code:
- LA09795
- Product Range
- Integral Evolight
- Also Known As:
- GTIN UPC EAN: 5055788252689
- Technical Datasheet:
- ILMDC001 Datasheet
Product Range Selector (Integral Evolight)
See all from this product rangeProduct Overview
- Easy installation
- Ideal for indoor commercial or residential lighting
- Pre-wired with 280mm cable
- Quality dimmable light source perfect for any canless downlight
- Can be used in combination with the Integral LED Evofire+
- IP20 rated
Product Information
- :
- SMD LED
- :
- -
- :
- 240V
- :
- Warm White
- :
- 2700K
- :
- -
- :
- Integral Evolight
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.67 (£4.40) | ( ) |
5+ | £3.42 (£4.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.