You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AccentPlus Indoor Spotlight, GU10, S1, Black -
ILNEV013
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILNEV013
- Order Code:
- LA11519
- Also Known As:
- GTIN UPC EAN: 5055788275756
Product Overview
- Aluminium body with powder coated finish
- 6-Way tool free loop in/out terminal
- Canopy base surface mount for easy install
- Requires GU10 bulb (not supplied)
Product Information
- :
- Spot Light
- :
- Mains
- :
- Indoor Use
- :
- GU10
- :
- -
- :
- -
- :
- 240V
- :
- 100mm
- :
- Hardwired
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.58 (£15.10) | ( ) |
3+ | £11.52 (£13.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.