You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Auto Sensor LED Night Light, (UK Mains Plug) -
ILNL-CL-UK
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILNL-CL-UK
- Order Code:
- LA05237
- Also Known As:
- GTIN UPC EAN: 5055288421066
- Technical Datasheet:
- ILNL-CL-UK Datasheet
Product Overview
- Automatically switches ON at dusk and OFF at dawn
- Energy saving design
- 30,000 hours (average life of LED unit)
- Produces a soft and gentle cool light
- Ideal for hallways and bedrooms
- Stylish low-profile design
- Cool to the touch
- Lumens: 20lm
- Colour Temperature: Cool White
- 3 year limited warranty
Product Information
- :
- Night Light
- :
- -
- :
- -
- :
- 240V
- :
- -
Technical Documents (1)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.51 (£6.61) | ( ) |
5+ | £4.90 (£5.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.