You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5W LED Mini Globe Bulb, E14, 250lm Warm White -
ILP45E14O3.5N27KBCMA
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILP45E14O3.5N27KBCMA
- Order Code:
- LP08074
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055788208723
Product Overview
- Suitable for for living rooms, dining rooms, bedrooms and
- in classic modern wall or floor/table lamp fittings
- Long life of 25,000 hours
- 3-Year manufacturer's warranty
- Equivalent power: 25W
- Energy rating: A+
Product Information
- :
- Frosted Golf Ball
- :
- E14 / SES
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 180°
- :
- 25W
- :
- 250lm
- :
- 3.5W
- :
- 240V
- :
- A+
- :
- 80mm
- :
- 45mm
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.97 (£4.76) | ( ) |
5+ | £3.27 (£3.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.