You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5W (40W) Filament LED Tear Drop Bulb, BC/B22, Extra Warm White, 170lm -
ILST64B22N002
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILST64B22N002
- Order Code:
- LP10721
- Also Known As:
- GTIN UPC EAN: 5055788218500
- Technical Datasheet:
- ILST64B22N002 Datasheet
Product Range Selector (Integral LED Lamps)
See all from this product rangeProduct Overview
- Creates a relaxing ambience with an extra-warm (1,800K), energy-saving, LED filament lamp
- The Sunset range has a retro look with tinted amber glass and an eye-catching vintage design
- Built using the latest LED filament technology to deliver an A+ energy rating and 93% energy savings compared to incandescent lamps
- Classic aesthetic look with an improved lifetime of 15,000 hours
- Non-dimmable
Product Information
- :
- Filament Style
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Extra Warm White
- :
- 1800K
- :
- Non-Dimmable
- :
- 300°
- :
- 40W
- :
- 170lm
- :
- 2.5W
- :
- 240V
- :
- A+
- :
- 140mm
- :
- 64mm
- :
- Integral LED Lamps
Technical Documents (1)
Also Known As
23 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.90 (£5.88) | ( ) |
5+ | £4.70 (£5.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.