You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGB Plug & Play USB Smart LED TV Strip Kit with Bluetooth, 2m -
ILSTRGBA166B
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILSTRGBA166B
- Order Code:
- LA11559
- Product Range
- Integral LED - RGB LED Strips
- Also Known As:
- GTIN UPC EAN: 5055788258001
Product Range Selector (Integral LED - RGB LED Strips)
See all from this product rangeProduct Overview
- Control with supplied remote or personal smart device using Ehome app
- RGB Colour Changing Strip with dim up/down and multiple running modes
- USB power straight from your TV, no mains plug required
- 5V DC Constant Voltage
- Adjustable brightness
- 2 Metres of strip with clips & USB connector
Product Information
- :
- 2m
- :
- 48LEDs
- :
- Red, Green, Blue
- :
- 5V
- :
- IP20
- :
- Integral LED - RGB LED Strips
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.87 (£14.24) | ( ) |
3+ | £10.76 (£12.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.