You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RGB Plug & Play Smart LED Strip Kit with WiFi App & EU Plug, 5m - 

ILSTRGBA171B

ILSTRGBA171B - RGB Plug & Play Smart LED Strip Kit with WiFi App & EU Plug, 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ILSTRGBA171B
Order Code:
LA11563
Product Range
Integral LED - RGB LED Strips
Also Known As:
GTIN UPC EAN: 5055788258056

Product Range Selector (Integral LED - RGB LED Strips)

See all from this product range

Product Overview

Effortlessly transform you room with Integral LED's Plug and Play Colour Changing Smart WiFi Strip Kit. This convenient package comes with 10 metres of strip with clips, a plug adapter and a remote control. It can also be controlled by WiFi connection using the Smart Life app on smart devices. The ideal smart decorative lighting retail product. Advanced features available when using the app include Google Assistant and Alexa integration which features voice control of lights, advanced scheduling options, music sync with adjustable sensitivity and multiple extra running modes.
  • Control with supplied remote or personal smart device using Ehome app
  • RGB Colour Changing Strip with dim up/down and multiple running modes
  • Driver and IR Controller included in set
  • 30 LEDs per metre
  • Adjustable brightness
  • Works with Google assistant & Alexa
  • 5 Metres of strip with clips, plug adapter and remote control
  • EU Plug

Product Information


:
5m

:
150LEDs

:
Red, Green, Blue

:
12V

:
IP20

:
Integral LED - RGB LED Strips

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055788258056

14 In stock Need more?

???PF_PDP_RSP_SUP???

£24.75 ( £29.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.75 (£29.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £22.83 (£27.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --