You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.4W Rechargeable Cabinet Strip Light with PIR Sensor, 3000K, 10-35lm -
ILWL006
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILWL006
- Order Code:
- LA11540
- Also Known As:
- GTIN UPC EAN: 5055788257219
Product Overview
- Motion sensor activates light, auto off after 25 seconds
- Auto light sensor disables light in dark conditions, saving battery
- USB Rechargeable
Product Information
- :
- Cabinet Lights
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 86mm
- :
- 76mm
- :
- 31mm
- :
- USB
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.39 (£16.07) | ( ) |
3+ | £12.38 (£14.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.