You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32GB PC5-38400 4800 DDR5 UDIMM RAM Module -
IN5T32GNHRBX
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- IN5T32GNHRBX
- Order Code:
- CS35797
- Product Range
- Generic Desktop RAM
- Also Known As:
- GTIN UPC EAN: 5055288486492
- Technical Datasheet:
- IN5T32GNHRBX Datasheet
Product Range Selector (Generic Desktop RAM)
See all from this product rangeProduct Overview
- Dual 32-bit channels to handle greater workloads
- Power Management Integrated Circuit (PMIC) ensures efficiency
- Built-in error correction codes for enhanced stability
- Limited lifetime manufacturer warranty
Contents
Memory only
Product Information
- :
- 32GB
- :
- 4800MHz
- :
- PC5-38400
- :
- DDR5 UDIMM
- :
- Desktop UDIMM
- :
- 2G x 64bit
- :
- -
- :
- -
- :
- 1.1V
- :
- -
- :
- -
- :
- Generic Desktop RAM
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £257.35 (£308.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























