You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UltimaPro X2 CFast 2.0 Memory Card 540MB/s Write 550MB/s Read, 64GB - 

INCFA64G-550/540

INCFA64G-550/540 - UltimaPro X2 CFast 2.0 Memory Card 540MB/s Write 550MB/s Read, 64GB
INCFA64G-550/540 - UltimaPro X2 CFast 2.0 Memory Card 540MB/s Write 550MB/s Read, 64GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INCFA64G-550/540
Order Code:
MD00978
Product Range
-
Also Known As:
GTIN UPC EAN: 5055288436503
Technical Datasheet:
INCFA64G-550/540   Datasheet
See all Technical Docs

Product Overview

  • Ultra fast, professional-grade memory card with next generation performance
  • Designed for the latest DSLR and video cameras to capture RAW images and 4K video
  • Featuring write speeds up to 540MB/s and read speeds up to 550MB/s
  • Durable construction for high reliability and shock resistance
  • High speed SATA 3 interface for higher performance
  • Built-in low power sleep mode to preserve battery life when not in use
  • CFast 2.0 with 7+17-pin interface

Contents

Memory card only

Footnotes

Note: CFast 2.0 cards are not compatible with cameras and devices that use CompactFlash memory

Product Information


:
CFast 2.0 Card

:
64GB

:
-

:
0°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288436503

1 In stock Need more?

???PF_PDP_RSP_SUP???

£51.84 ( £62.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £51.84 (£62.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --