You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black USB 3.0 Flash Drive, 16GB -
INFD16GBBLK3.0
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INFD16GBBLK3.0
- Order Code:
- MD01459
- Product Range
- Integral Black USB 3.0 Flash Drives
- Also Known As:
- GTIN UPC EAN: 5055288431898
- Technical Datasheet:
- INFD16GBBLK3.0 Datasheet
Product Range Selector (Integral Black USB 3.0 Flash Drives)
See all from this product rangeProduct Overview
- Simple and stylish flash drive with cap that stores on the base while in use
- SuperSpeed USB 3.2 Gen 1 interface, backwards compatible with USB 2.0
- Simple plug & play operation, ideal for taking your data on the go
- Supports Windows 7/8/10/11, Linux v2.4.0+ and macOS
- Dimensions (HxWxD): 8x19x57mm
- 2 Year manufacturer warranty
Contents
Flash drive only
Product Information
- :
- 16GB
- :
- USB 3.2 Gen 1
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Integral Black USB 3.0 Flash Drives
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.28 (£6.34) | ( ) |
5+ | £4.85 (£5.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.