You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Neon USB 3.0 Flash Drive, Blue, 16GB - 

INFD16GBNEONB3.0

INFD16GBNEONB3.0 - Neon USB 3.0 Flash Drive, Blue, 16GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INFD16GBNEONB3.0
Order Code:
MD00448
Product Range
Integral Neon USB 3.0
Also Known As:
GTIN UPC EAN: 5055288418820
Technical Datasheet:
INFD16GBNEONB3.0   Datasheet
See all Technical Docs

Product Range Selector (Integral Neon USB 3.0)

See all from this product range

Product Overview

Bright fluorescent blue casing; carry your data with you in style
  • SuperSpeed USB 3.0 interface
  • Transfer data up to 10x the speed of USB 2.0
  • Backwards compatible with USB 2.0
  • Supports Win XP/Vista/7/8 and Mac OS X
  • 2 Year manufacturer warranty

Contents

Flash drive only

Product Information


:
16GB

:
USB 3.0

:
-

:
0°C

:
60°C

:
Integral Neon USB 3.0

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288418820

23 In stock Need more?

???PF_PDP_RSP_SUP???

£5.35 ( £6.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.35 (£6.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.94 (£5.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --