You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neon USB 3.0 Flash Drive, 16GB Pink -
INFD16GBNEONPK3.0
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INFD16GBNEONPK3.0
- Order Code:
- MD01465
- Product Range
- Integral Neon USB 3.0
- Also Known As:
- GTIN UPC EAN: 5055288427990
- Technical Datasheet:
- INFD16GBNEONPK3.0 Datasheet
Product Range Selector (Integral Neon USB 3.0)
See all from this product rangeProduct Overview
- Read speeds up to 110MB/s, write speeds up to 10MB/s
- SuperSpeed USB 3.2 Gen 1 interface
- Backwards compatible with USB 2.0
- Supports Windows Vista/7/8/10, Mac OS and Linux v2.4.0+
- Dimensions (HxWxD): 8x18x54mm
- 2 Year manufacturer warranty
Contents
Flash drive only
Product Information
- :
- 16GB
- :
- USB 3.0
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Integral Neon USB 3.0
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.75 (£5.70) | ( ) |
5+ | £4.36 (£5.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.