You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

360-C Dual USB 3.0 & USB-C Flash Drive, 64GB - 

INFD64GB360CDL3.0

INFD64GB360CDL3.0 - 360-C Dual USB 3.0 & USB-C Flash Drive, 64GB
INFD64GB360CDL3.0 - 360-C Dual USB 3.0 & USB-C Flash Drive, 64GB
INFD64GB360CDL3.0 - 360-C Dual USB 3.0 & USB-C Flash Drive, 64GB
INFD64GB360CDL3.0 - 360-C Dual USB 3.0 & USB-C Flash Drive, 64GB
INFD64GB360CDL3.0 - 360-C Dual USB 3.0 & USB-C Flash Drive, 64GB
INFD64GB360CDL3.0 - 360-C Dual USB 3.0 & USB-C Flash Drive, 64GB
INFD64GB360CDL3.0 - 360-C Dual USB 3.0 & USB-C Flash Drive, 64GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INFD64GB360CDL3.0
Order Code:
MD01415
Product Range
Integral 360-C Dual
Also Known As:
GTIN UPC EAN: 5055288447783
See all Technical Docs

Product Range Selector (Integral 360-C Dual)

See all from this product range

Product Overview

Sleek metal flash drive with a versatile dual USB interface. The Dual drive provides both a full sized USB 3.0 and a USB-C connector for future-proof data storage, ideal for use with modern smartphones, tablets and laptops.
  • Read speeds up to 90MB/s, Write speeds up to 20MB/s
  • Provides both standard USB and USB-C connectors for maximum compatibility
  • Easily transfer data between PCs, Macs, smartphones and tablets
  • Durable metal casing with swivel design
  • SuperSpeed USB 3.0/3.1 interface
  • Supports Windows Vista/7/8/10/11, Linux v2.4.0 and Mac OS
  • Dimensions (HxWxD): 7x12x37mm
  • 2 Year manufacturer warranty

Contents

Flash drive only

Product Information


:
64GB

:
USB 3.0

:
Integral 360-C Dual

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288447783

17 In stock

10 more will be available week commencing 15/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£7.92 ( £9.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.92 (£9.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --