You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EVO USB Flash Drive - 64GB -
INFD64GBEVOBL
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INFD64GBEVOBL
- Order Code:
- CS25096
- Product Range
- Integral EVO
- Also Known As:
- GTIN UPC EAN: 5055288418585
- Technical Datasheet:
- INFD64GBEVOBL Datasheet
Product Range Selector (Integral EVO)
See all from this product rangeProduct Overview
- Entry level USB flash drive
- Stylish translucent blue housing
- Cap stores on base when in use
- Plug and play USB 2.0 interface
- Supports Win XP/ Vista/ 7 and Mac OS
- Dimensions (H x W x D): 9 x 20 x 76mm
Product Information
- :
- 64GB
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Integral EVO
Technical Documents (1)
Also Known As
9 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.48 (£6.58) | ( ) |
5+ | £5.12 (£6.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.