You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pulse USB 2.0 Flash Drive, 64GB Yellow - 

INFD64GBPULSEYL

INFD64GBPULSEYL - Pulse USB 2.0 Flash Drive, 64GB Yellow
INFD64GBPULSEYL - Pulse USB 2.0 Flash Drive, 64GB Yellow
INFD64GBPULSEYL - Pulse USB 2.0 Flash Drive, 64GB Yellow
INFD64GBPULSEYL - Pulse USB 2.0 Flash Drive, 64GB Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INFD64GBPULSEYL
Order Code:
MD00816
Product Range
Integral Pulse
Also Known As:
GTIN UPC EAN: 5055288436060
Technical Datasheet:
INFD64GBPULSEYL   Datasheet
See all Technical Docs

Product Range Selector (Integral Pulse)

See all from this product range

Product Overview

Stylish black casing with capless design and bright fluorescent yellow section that is revealed when the drive is closed.
  • High speed USB 2.0 interface
  • Supports Win XP/Vista/7/8/10 and Mac OS
  • Dimensions (HxWxD): 9x20x53mm
  • 2 Year manufacturer warranty

Contents

Flash drive only

Product Information


:
64GB

:
USB 2.0

:
-

:
0°C

:
70°C

:
Integral Pulse

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288436060

29 In stock Need more?

???PF_PDP_RSP_SUP???

£6.75 ( £8.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.75 (£8.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.32 (£7.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --