You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Courier FIPS 197 Encrypted USB 3.0 Flash Drive, 8GB -
INFD8GCOU3.0-197
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INFD8GCOU3.0-197
- Order Code:
- MD01192
- Also Known As:
- GTIN UPC EAN: 5055288423978
- Technical Datasheet:
- INFD8GCOU3.0-197 Datasheet
Product Range Selector (Integral Courier)
See all from this product rangeProduct Overview
- FIPS 197 Validated 256-bit AES hardware encryption (certificate no. 1137)
- Brute-Force access protection; data will be automatically erased after 6 failed access attempts
- Password entry counting; if drive is removed after 2 incorrect entries then reinserted, drive will resume with the third attempt
- No software installation required, all functions executed on the drive
- Compatible with Endpoint security software
- Multilingual interface in 26 languages
- SuperSpeed USB 3.0 interface
- Supports Windows XP/Vista/7/8/10 and Mac OS X
- Dimensions (HxWxD): 10x22x70mm
- 2 Year manufacturer warranty
Contents
Flash drive only
Product Information
- :
- 8GB
- :
- USB 3.0
- :
- -
- :
- -
- :
- -
- :
- Integral Courier
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.42 (£18.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.