You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crypto Dual Premium FIPS 140-2 Encrypted USB 3.0 Flash Drive, 8GB -
INFD8GCRYDL3.0140-2
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INFD8GCRYDL3.0140-2
- Order Code:
- MD01217
- Also Known As:
- GTIN UPC EAN: 5055288430419
- Technical Datasheet:
- INFD8GCRYDL3.0140-2 Datasheet
Product Range Selector (Integral Crypto)
See all from this product rangeProduct Overview
- Dual Password; administrators can set up an optional master password (user and master password can not be the same)
- Rugged, triple layer waterproof housing
- Conforms to FIPS 140-2 level 3 specification (certification pending)
- 256-bit AES hardware based encryption for greater security
- High speed transfer rates up to 140MB/s, write speeds up to 20MB/s
- Brute-Force Protection; data will be automatically erased after 6 failed access attempts
- Password entry counting; if drive is removed after 2 incorrect entries then reinserted, drive will resume with the third attempt
- No software installation required, all functions executed on the drive
- Compatible with Endpoint security software
- Multilingual interface in 26 languages
- SuperSpeed USB 3.0 interface
- Supports Win XP/Vista/7/8/10 and Mac OS X
- Dimensions (HxWxD): 14x21x58mm
- 2 Year manufacturer warranty
Contents
Flash drive only
Product Information
- :
- 8GB
- :
- USB 3.0
- :
- Integral Crypto
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.58 (£39.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.