You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16GB MicroSDHC UHS-I U1 V10 Memory Card, 100MB/s Read -
INMSDH16G-100V10
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INMSDH16G-100V10
- Order Code:
- MD01157
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055288441316
Product Overview
- UHS-I Class 1 and Video Speed Class 10 (V10) specification
- Ensures smooth Full HD video recording
- A1 App Performance rated to ensure high performance in compatible smartphones and tablets
- Expand your storage for more apps, music, pictures and videos
- Transfer speeds up to 100MB/s
- Full size SD adaptor included
- 5 Year manufacturer warranty
Contents
Memory card and adaptor
Product Information
- :
- MicroSDHC Card, UHS-1, Class 10
- :
- 16GB
- :
- -
- :
- -25°C
- :
- 70°C
- :
- -
Technical Documents (0)
Also Known As
872 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.49 (£5.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























