You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UltimaPro Premium MicroSDXC UHS U3 V30 A1 Memory Card 50MB/s Write 100MB/s Read, 256GB - 

INMSDX256G-100/90V30

INMSDX256G-100/90V30 - UltimaPro Premium MicroSDXC UHS U3 V30 A1 Memory Card 50MB/s Write 100MB/s Read, 256GB
INMSDX256G-100/90V30 - UltimaPro Premium MicroSDXC UHS U3 V30 A1 Memory Card 50MB/s Write 100MB/s Read, 256GB
INMSDX256G-100/90V30 - UltimaPro Premium MicroSDXC UHS U3 V30 A1 Memory Card 50MB/s Write 100MB/s Read, 256GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INMSDX256G-100/90V30
Order Code:
MD01163
Product Range
-
Also Known As:
GTIN UPC EAN: 5055288441378
See all Technical Docs

Product Overview

256GB SDXC Memory card specifically designed to deliver superior performance for your smartphone or tablet. Ultima Pro memory cards deliver super fast read & write speeds for recording high definition video and photos.
  • UHS-I Class 3 and Video Speed Class 30 (V30) specification
  • Ensures smooth 4K video recording with no lag or dropped frames
  • A1 App Performance rated to ensure high performance in compatible smartphones and tablets
  • Expand your storage for more apps, music, pictures and videos
  • Transfer speeds up to 100MB/s
  • Write speeds up to 90MB/s
  • Full size SD adaptor included
  • 5 Year manufacturer warranty

Contents

Memory card and adaptor

Product Information


:
MicroSDXC Card, UHS-3, Class 10, Video Class 30

:
256GB

:
-

:
-25°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288441378

56 In stock Need more?

???PF_PDP_RSP_SUP???

£16.48 ( £19.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.48 (£19.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --