You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UltimaPro Premium SDHC UHS U3 V30 SD Memory Card 100MB/s, 32GB - 

INSDH32G-100/70V30

INSDH32G-100/70V30 - UltimaPro Premium SDHC UHS U3 V30 SD Memory Card 100MB/s, 32GB
INSDH32G-100/70V30 - UltimaPro Premium SDHC UHS U3 V30 SD Memory Card 100MB/s, 32GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INSDH32G-100/70V30
Order Code:
MD01153
Product Range
-
Also Known As:
GTIN UPC EAN: 5055288441279
See all Technical Docs

Product Overview

Designed for use in high specification DSLR cameras and camcorders, Ultima Pro memory cards deliver super fast read & write speeds ideal for recording high definition video and RAW photos.
  • UHS-I Class 3 and Video Speed Class 30 (V30) specification
  • Ensures smooth 4K video recording with no lag or dropped frames
  • Transfer speeds up to 100MB/s
  • Write speeds up to 70MB/s
  • Supplied in protective case
  • 5 Year manufacturer warranty

Contents

Memory card only

Product Information


:
SDHC Card, UHS-3, Class 10, Video Class 30

:
32GB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288441279

4 In stock Need more?

???PF_PDP_RSP_SUP???

£8.98 ( £10.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.98 (£10.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --