You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SDHC UHS U1 V10 High Speed SD Memory Card 100MB/s, 32GB -
INSDH32G-100V10
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INSDH32G-100V10
- Order Code:
- MD01151
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055288441255
- Technical Datasheet:
- INSDH32G-100V10 Datasheet
Product Overview
- UHS-I Class 1 and Video Speed Class 10 (V10) specification
- Ensures smooth Full HD video recording
- Transfer speeds up to 100MB/s
- Supplied in protective case
- 5 Year manufacturer warranty
Contents
Memory card only
Product Information
- :
- SDHC Card, UHS-1, Class 10
- :
- 32GB
- :
- -
- :
- -25°C
- :
- 70°C
- :
- -
Technical Documents (1)
Also Known As
63 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.29 (£6.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.