You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M.2 2242 NVMe Gen3 x 4PCIe SSD, 1TB -
INSSD1TM2242G3
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INSSD1TM2242G3
- Order Code:
- CS36420
- Product Range
- Integral M.2 2242 Series
- Also Known As:
- GTIN UPC EAN: 5055288449978
- Technical Datasheet:
- INSSD1TM2242G3 Datasheet
Product Range Selector (Integral M.2 2242 Series)
See all from this product rangeProduct Overview
- M.2 2242 NVMe 1.3 PCIe Gen3 x4 SSD (PCI Express Gen3: Single port X4 lanes)
- Compact form factor compatible with PCs, NUCs, Ultra-thin laptops and tablets
- 3400MB/s read and 2700MB/s write speeds for outstanding processing capabilities
- Easy to install and set-up; double-sided chips
- Supports SMART and TRIM commands as well as HMB and AES 256
- Error detection and correction (LDPC ECC) functions, data retention (JESD47 compliant), Dynamic and Static Wear-Levelling & Bad Block Management
- Dimensions: 22x42mm
- 5 Year manufacturer warranty or TBW; whichever is earlier applies
Product Information
- :
- Internal
- :
- M.2 2242
- :
- PCIe Gen 3 x 4, NVMe
- :
- 1TB
- :
- TLC NAND
- :
- -
- :
- 3400MB/s
- :
- 2700MB/s
- :
- -
- :
- -
- :
- 3.3V
- :
- 0°C
- :
- 70°C
- :
- Integral M.2 2242 Series
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.82 (£80.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.