You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SlimXpress USB 3.2 Gen 2 Portable SSD Solid State Drive, 1TB - 

INSSD1TPORT3.2SLIMX

INSSD1TPORT3.2SLIMX - SlimXpress USB 3.2 Gen 2 Portable SSD Solid State Drive, 1TB
INSSD1TPORT3.2SLIMX - SlimXpress USB 3.2 Gen 2 Portable SSD Solid State Drive, 1TB
INSSD1TPORT3.2SLIMX - SlimXpress USB 3.2 Gen 2 Portable SSD Solid State Drive, 1TB
INSSD1TPORT3.2SLIMX - SlimXpress USB 3.2 Gen 2 Portable SSD Solid State Drive, 1TB
INSSD1TPORT3.2SLIMX - SlimXpress USB 3.2 Gen 2 Portable SSD Solid State Drive, 1TB
INSSD1TPORT3.2SLIMX - SlimXpress USB 3.2 Gen 2 Portable SSD Solid State Drive, 1TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INSSD1TPORT3.2SLIMX
Order Code:
CS37065
Product Range
Integral SlimXpress SSD
Also Known As:
GTIN UPC EAN: 5055288449701
See all Technical Docs

Product Range Selector (Integral SlimXpress SSD)

See all from this product range

Product Overview

The SlimXpress external SSD is a high performance solid state drive in an ultra slim metal enclosure. The drive delivers SuperSpeed transfer rates up to 1050MB/s read and 1000MB/s write, ideal for demanding applications.
  • Pocket-sized external NVMe storage solution
  • Sleek and stylish metal enclosure provides additional protection
  • USB 3.2 Gen 2 transfer speeds up to 1050MB/s (Read) and 1000MB/s (Write)
  • Plug & play compatibility with Windows, Android, Linux, Smart TVs and macOS
  • USB-C Interface with USB-A adaptor included for versatile connectivity
  • Dimensions (HxWxD): 9x32x106mm
  • 4 Year or maximum TBW (Terabytes written) manufacturer warranty

Contents

Drive, USB-C cable, USB-A adaptor and user guide

Product Information


:
External

:
NVMe

:
USB 3.2

:
1TB

:
-

:
-

:
1050MB/s

:
1000MB/s

:
-

:
-

:
-

:
0°C

:
55°C

:
Integral SlimXpress SSD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288449701

4 In stock Need more?

???PF_PDP_RSP_SUP???

£54.92 ( £65.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £54.92 (£65.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --