You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P Series 5 2.5" SSD SATA 6Gb/s Solid State Drive, 1TB -
INSSD1TS625P5
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INSSD1TS625P5
- Order Code:
- CS36746
- Product Range
- Integral P Series 5
- Also Known As:
- GTIN UPC EAN: 5055288444812
- Technical Datasheet:
- INSSD1TS625P5 Datasheet
Product Range Selector (Integral P Series 5)
See all from this product rangeProduct Overview
- Enhanced performance for your existing hardware; faster OS boot times and faster access to applications
- Fully compatible with devices and OS that support the SATA standard
- Backwards compatible with SATA 3Gbps and SATA 1.5Gbps
- Supports S.M.A.R.T.
- Dimensions (HxWxD): 7x69.8x100mm
- 3 Year limited manufacturer warranty
Contents
Drive & 7-9mm adaptor
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 1TB
- :
- TLC NAND
- :
- AES 256-bit
- :
- 560MB/s
- :
- 540MB/s
- :
- -
- :
- -
- :
- 5V
- :
- 0°C
- :
- 70°C
- :
- Integral P Series 5
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £61.28 (£73.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.