You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P Series 5 2.5" SSD SATA 6Gb/s Solid State Drive, 240GB -
INSSD240GS625P5
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INSSD240GS625P5
- Order Code:
- CS31899
- Product Range
- Integral P Series 5
- Also Known As:
- GTIN UPC EAN: 5055288436633
- Technical Datasheet:
- INSSD240GS625P5 Datasheet
Product Range Selector (Integral P Series 5)
See all from this product rangeProduct Overview
- Enhanced performance for your existing hardware; faster OS boot times and faster access to applications
- Designed for extreme shock resistance
- Zero noise and no heat generation
- Incredibly low power consumption
- Supports S.M.A.R.T.
- Dimensions (HxWxD): 7x69.85x100mm
- 3 Year limited manufacturer warranty
Contents
Drive & 7-9mm adaptor
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 240GB
- :
- TLC NAND
- :
- AES 256-bit
- :
- 560MB/s
- :
- 540MB/s
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Integral P Series 5
Technical Documents (1)
Also Known As
21 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.85 (£21.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.