You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MO-300 mSATA Solid State Drive, 256GB -
INSSD256GMSA
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INSSD256GMSA
- Order Code:
- CS33544
- Product Range
- Integral MO-300
- Also Known As:
- GTIN UPC EAN: 5055288444911
- Technical Datasheet:
- INSSD256GMSA Datasheet
Product Range Selector (Integral MO-300)
See all from this product rangeProduct Overview
- Enhanced performance for your existing hardware; faster OS boot times and faster access to applications
- Designed for shock resistance, no moving parts allow use in tougher conditions
- Fully compatible with devices and OS that support the SATA standard with mSATA interface
- Supports S.M.A.R.T. technology and TRIM
- Non-volatile flash memory for outstanding data retention
- Ultra efficient Block Management and Wear Levelling
- Error Correction Code
- Silent operation and low heat dissipation
- Low power consumption
Product Information
- :
- Internal
- :
- mSATA
- :
- SATA 6 Gb/s (SATA III)
- :
- 256GB
- :
- TLC NAND
- :
- -
- :
- 500MB/s
- :
- 400MB/s
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Integral MO-300
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.54 (£29.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.