You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SlimXpress Pro USB 3.2 Gen 2x2 Portable SSD Solid State Drive, 2TB -
INSSD2TPORT3.2SLIMXS
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INSSD2TPORT3.2SLIMXS
- Order Code:
- CS37070
- Product Range
- Integral SlimXpress Pro SSD
- Also Known As:
- GTIN UPC EAN: 5055288449749
- Technical Datasheet:
- INSSD2TPORT3.2SLIMXS Datasheet
Product Range Selector (Integral SlimXpress Pro SSD)
See all from this product rangeProduct Overview
- Ultra compact external SSD storage solution
- Sleek metal enclosure slips into any pocket or bag with ease
- SuperSpeed USB 3.2 Gen 2x2 transfer speeds up to 2000MB/s (Read/Write)
- Plug & play compatibility with Windows, Android, Linux, Smart TVs and macOS
- USB-C Interface with USB-A adaptor included for versatile connectivity
- Compatible with Thunderbolt 3 ports
- Dimensions (HxWxD): 7x34x74mm
- 4 Year or maximum TBW (Terabytes written) manufacturer warranty
Contents
Drive, USB-C cable, USB-A adaptor and user guide
Product Information
- :
- External
- :
- NVMe
- :
- USB 3.2
- :
- 2TB
- :
- -
- :
- -
- :
- 2000MB/s
- :
- 2000MB/s
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 55°C
- :
- Integral SlimXpress Pro SSD
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £103.54 (£124.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.