You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V Series (V2) 2.5" SSD SATA III 6Gb/s Solid State Drive, 480GB -
INSSD480GS625V2
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INSSD480GS625V2
- Order Code:
- CS36409
- Product Range
- Integral V (V2) Series
- Technical Datasheet:
- INSSD480GS625V2 Datasheet
Product Range Selector (Integral V (V2) Series)
See all from this product rangeProduct Overview
- Delivers faster data transfer speeds as well as lower power consumption, ideal for extending laptop battery life
- Extreme shock resistance
- 2.5" Form factor with SATA III 6Gbps interface (backward compatible with SATA 3Gbps and SATA 1.5Gbps)
- Designed for enhanced productivity and increased efficiency
- Non-volatile Flash Memory for outstanding data retention
- Ultra-efficient Block Management and Wear Levelling
- Supports S.M.A.R.T. & TRIM
- Dimensions (HxWxD): 7x69.8x100.2mm
- 3 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 480GB
- :
- TLC NAND
- :
- Non-Encrypted
- :
- 520MB/s
- :
- 470MB/s
- :
- -
- :
- -
- :
- 5V
- :
- 0°C
- :
- 70°C
- :
- Integral V (V2) Series
Technical Documents (1)
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.48 (£30.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.