You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V Series Plus 2.5" SSD SATA 6Gbps Solid State Drive, 512GB - 

INSSD512GS625V2P

INSSD512GS625V2P - V Series Plus 2.5" SSD SATA 6Gbps Solid State Drive, 512GB
INSSD512GS625V2P - V Series Plus 2.5" SSD SATA 6Gbps Solid State Drive, 512GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INSSD512GS625V2P
Order Code:
CS38074
Product Range
Integral V Series Plus
Also Known As:
GTIN UPC EAN: 5055288449770
Technical Datasheet:
INSSD512GS625V2P   Datasheet
See all Technical Docs

Product Range Selector (Integral V Series Plus)

See all from this product range

Product Overview

The Integral V Series Plus SSD is an excellent choice for increasing storage and boosting performance on your desktop or laptop PC system. Delivering a fantastic combination of fast data transfer speeds and long-term reliability, as well as low power operation, the Integral V Plus Series provides excellent value for money.
  • 2.5" Form factor with SATA 6Gb/s interface (backward compatible with SATA 3Gb/s & 1.5Gb/s)
  • SSD performance delivers faster boot speeds than HDD for increased efficiency
  • Non-volatile Flash Memory ensures outstanding data retention
  • Efficient block management and wear levelling
  • Supports S.M.A.R.T. & TRIM
  • Endurance: 256 TBW rating
  • 3 Year (or TBW) manufacturer warranty

Contents

Drive only

Product Information


:
Internal

:
2.5 Inch

:
SATA 6 Gb/s

:
512GB

:
TLC NAND

:
-

:
550MB/s

:
520MB/s

:
-

:
-

:
5V

:
0°C

:
70°C

:
Integral V Series Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288449770

197 In stock Need more?

???PF_PDP_RSP_SUP???

£26.12 ( £31.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.12 (£31.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --