You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Core i3-10100F Quad Core Socket 1200 3.6GHz Processor, Retail -
BX8070110100F
- Manufacturer:
- INTEL INTEL
- Manufacturer Part No:
- BX8070110100F
- Order Code:
- CS34945
- Product Range
- Intel Core i3
- Also Known As:
- GTIN UPC EAN: 0735858452199
Product Range Selector (Intel Core i3)
See all from this product rangeBX8070110100F - You may also be interested in
Product Overview
- Turbo Speed: 4.3GHz
- 6MB Cache
Contents
CPU only
Product Information
- :
- Intel Core i3
- :
- -
- :
- 3.6GHz
- :
- Intel Socket 1200
- :
- -
- :
- -
- :
- -
- :
- 10th Gen
- :
- Core i3
- :
- -
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £50.62 (£60.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























