You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Core i7-12700K Twelve Core Socket 1700 3.6GHz CPU Processor, Retail -
BX8071512700K
- Manufacturer:
- INTEL INTEL
- Manufacturer Part No:
- BX8071512700K
- Order Code:
- CS34898
- Product Range
- Intel Core i7
- Also Known As:
- GTIN UPC EAN: 5032037233989
Product Range Selector (Intel Core i7)
See all from this product rangeProduct Overview
- Turbo speed 4.7GHz (Max 5.0GHz)
Contents
CPU only
Footnotes
Product Information
- :
- Intel Core i7
- :
- 12
- :
- -
- :
- 3.6GHz
- :
- Intel Socket 1700
- :
- -
- :
- -
- :
- -
- :
- 12th Gen
- :
- Core i7
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £195.52 (£234.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.