You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S10000 Slim USB Power Bank Charger 10000mAh, Black -
7332530
- Manufacturer:
- INTENSO INTENSO
- Manufacturer Part No:
- 7332530
- Order Code:
- BT06956
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4034303022649
- Technical Datasheet:
- 7332530 Datasheet
Product Overview
- Slim and portable power bank charger
- USB Output & trundle Micro USB cable
- 10,000mAh Li-polymer battery capacity
- Plug 'n' use technology; power a device whilst recharging the power bank
- Built-in 4 stage LED capacity indicator
- Short circuit, overvoltage and discharge protection
Product Information
- :
- 10Ah
- :
- 1 Port
- :
- 2.1A
- :
- 130mm
- :
- 16mm
- :
- 70mm
- :
- -
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.63 (£15.16) | ( ) |
5+ | £11.87 (£14.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.