You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Op Amp, MOS IP/Bipolar Op, 3140 - 

CA3140MZ

CA3140MZ - Op Amp, MOS IP/Bipolar Op, 3140

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTERSIL INTERSIL
Manufacturer Part No:
CA3140MZ
Order Code:
SC07951
Product Range
-
Technical Datasheet:
CA3140MZ   Datasheet
See all Technical Docs

Product Overview

The CA3140MZ is a 4.5MHz BiMOS Operational Amplifier with MOSFET input/bipolar output. It is an integrated circuit operational amplifier that combine the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip. It feature gate protected MOSFET (PMOS) transistors in the input circuit to provide very high input impedance, very low input current and high speed performance. The CA3140 operate at supply voltage from 4 to 36V (either single or dual supply). These operational amplifiers are internally phase compensated to achieve stable operation in unity gain follower operation and additionally, have access terminal for a supplementary external capacitor if additional frequency roll-off is desired. Terminals are also provided for use in applications requiring input offset voltage nulling.
  • MOSFET input stage - Output swing complements input common-mode range
  • Directly replaces industry type 741 in most applications
  • Use of PMOS field effect transistors in the input stage results in common-mode input voltage
  • Output stage uses bipolar transistors and includes built-in protection

Applications

Automotive, Portable Devices, Sensing & Instrumentation, Power Management

Footnotes

ESD sensitive device, take proper precaution while handling the device.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
4.5MHz

:
9V/µs

:
4V to 36V

:
SOIC

:
8Pins

:
High Speed

:
-55°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.45 ( £1.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.45 (£1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.10 (£1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --