You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Volt Converter, SMD, 7660, SOIC8 -
ICL7660CBAZ
- Manufacturer:
- INTERSIL INTERSIL
- Manufacturer Part No:
- ICL7660CBAZ
- Order Code:
- SC10339
- Product Range
- -
- Technical Datasheet:
- ICL7660CBAZ Datasheet
Product Overview
- Simple conversion of +5V logic supply to ±5V supplies
- Simple voltage multiplication (VOUT = (-) nVIN)
- Typical open circuit voltage conversion efficiency of 99.9%
- Typical power efficiency of 98%
- No external diode required over full temperature and voltage range
- Operating temperature range from 0°C to 70°C
Applications
Power Management
Warnings
Product Information
- :
- SOIC
- :
- 8Pins
- :
- 45mA
- :
- -
- :
- -10V
- :
- -1.5V
- :
- 1.5V
- :
- 10V
- :
- Doubler, Inverting
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.23 (£1.48) | ( ) |
| 10+ | £0.97 (£1.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























