You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOS Driver Dual -
ICL7667CPA
- Manufacturer:
- INTERSIL INTERSIL
- Manufacturer Part No:
- ICL7667CPA
- Order Code:
- SC04317
- Product Range
- -
- Technical Datasheet:
- ICL7667CPA Datasheet
Product Overview
- Fast rise and fall times - 30ns with 1000pF load
- Low power consumption
- TTL/CMOS input compatible power driver - ROUT = 7Ω typical
- Direct interface with common PWM control Ics
- Pin Equivalent to DS0026/DS0056, TSC426
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Portable Devices, Metering, Test & Measurement, Medical
Product Information
- :
- 2Channels
- :
- -
- :
- MOSFET
- :
- 8Pins
- :
- DIP
- :
- Inverting
- :
- -
- :
- -
- :
- 4.5V
- :
- 17V
- :
- 0°C
- :
- 70°C
- :
- 20ns
- :
- 25ns
- :
- -
- :
- -
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.40 (£6.48) | ( ) |
10+ | £3.86 (£4.63) | ( ) |
100+ | £2.70 (£3.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.