You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP Bullet Camera with Smart AI, 4K, 8MP, IP67 -
IQC08BFW
New- Manufacturer:
- IQ CCTV IQ CCTV
- Manufacturer Part No:
- IQC08BFW
- Order Code:
- SR12429
- Product Range
- IQCCTV - IQC Series
- Also Known As:
- GTIN UPC EAN: 5055755835365
- Technical Datasheet:
- IQC08BFW Datasheet
Product Range Selector (IQCCTV - IQC Series)
See all from this product rangeProduct Overview
- Detects only human motion, reducing false alarms from animals or movement in trees
- Instant notifications, snapshot emails, cloud uploads via mobile app (iOS/Android)
- Clear 8MP (4K) video for detailed surveillance
- Clear audio monitoring for added security
- Up to four customisable zones for human motion and intrusion alerts
- 30m full-colour or 40m infrared night vision for clear images in darkness
- Powerful flashing lights deter intruders
- Single cable for power and data
- Easy installation, reliable connection
- 105° wide-angle lens eliminates blind spots, perfect for large areas
- Plug and play with IQCCTV NVRs
- 24/7 recording, remote access, scalable system
- Rugged metal housing for reliable performance outdoors in all weather
- IP67 rated
Product Information
- :
- 1/2.7 "
- :
- 8MP
- :
- 12VDC
- :
- 0.01lx
- :
- Fixed
- :
- IQCCTV - IQC Series
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.99 (£58.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.