You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8MP IP CCTV Kit with 4x Dome Cameras, 1TB HDD -
IQK04DC1
New- Manufacturer:
- IQ CCTV IQ CCTV
- Manufacturer Part No:
- IQK04DC1
- Order Code:
- SR12470
- Product Range
- IQCCTV - IQK Series
- Also Known As:
- GTIN UPC EAN: 5055755836140
Product Range Selector (IQCCTV - IQK Series)
See all from this product rangeProduct Overview
- Ultra HD 8MP (4K) resolution
- Smart AI motion detection with person and vehicle recognition
- 30m white light and 40m IR night vision
- Active deterrent with flashing light feature
- Built-in microphones for audio capture
- PoE simplicity, one cable per camera
- 105° wide-angle field of view
- NDAA compliant for business use
- 1TB HDD fitted
- Supplied with four 8MP dome cameras
Product Information
- :
- IQCCTV - IQK Series
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £353.49 (£424.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.