You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8MP IP CCTV Kit with 12x Dome Cameras, 10TB HDD - 

IQK12DC10

New
IQK12DC10 - 8MP IP CCTV Kit with 12x Dome Cameras, 10TB HDD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IQ CCTV IQ CCTV
Manufacturer Part No:
IQK12DC10
Order Code:
SR12517
Product Range
IQCCTV - IQK Series
Also Known As:
GTIN UPC EAN: 5055755836607
Catalogue page:
  WEB/9999

Product Range Selector (IQCCTV - IQK Series)

See all from this product range

Product Overview

This kit delivers enterprise-grade CCTV performance with minimal setup. With next-gen AI detection, full-colour night vision and expandable connectivity, it's ready for serious protection at scale.
  • Ultra HD 8MP (4K) resolution
  • Smart AI motion detection with person and vehicle recognition
  • 30m white light and 40m IR night vision
  • Active deterrent with flashing light feature
  • Built-in microphones for audio capture
  • PoE simplicity, one cable per camera
  • 105° wide-angle field of view
  • NDAA compliant for business use
  • 10TB HDD fitted
  • Supplied with 12x 8MP dome cameras

Product Information


:
IQCCTV - IQK Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055755836607

Available for back order

More stock available to supplier lead times which is approximately 03/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1,249.49 ( £1,499.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,249.49 (£1,499.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --