You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8MP (4K), 4-Channel Hybrid DVR, 1TB HDD - 

IQR8000D4H-1T

IQR8000D4H-1T - 8MP (4K), 4-Channel Hybrid DVR, 1TB HDD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IQ CCTV IQ CCTV
Manufacturer Part No:
IQR8000D4H-1T
Order Code:
SR11368
Product Range
IQ Hybrid DVRs

Product Range Selector (IQ Hybrid DVRs)

See all from this product range

Product Overview

4-Channel analogue DVR with H.264/H.265 video compression for faster and more fluid recording and playback. Advanced motion detection, push notification and smart playback functionality means you are always in control. This dynamic device supports a speedy recording and streaming bandwidth of 12-36Mbps with 1TB rolling storage.
  • Analogue recording resolution and FPS: 8MP (4K) - 7fps
  • Video formats: 8MP, 5MP, 4MP, 1080p, 720p, 960H
  • Compression audio: G.711a, Video: H.264/H.265
  • IP Recording bandwidth (Min-Max): 12Mbps – 36Mbps
  • Recording modes: Continuous/Manual/Motion Detection
  • Network monitoring: Internet Explorer, CMS, Android & iOS App (XIQ Mobile CMS)
  • Video Output/Resolution: 1x BNC (Max. 704x576), 1x VGA (Max. 1080P), 1x HDMI (Max. 4K)
  • 1x Internal SATA HDD, 1TB
  • 4-Channel BNC and RCA inputs

Applications

Audio Visual, Video & Vision, Wireless, Security

Product Information


:
4Channels

:
1TB

:
IQ Hybrid DVRs

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£160.00 ( £192.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £160.00 (£192.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £152.51 (£183.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --