You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8MP (4K), 4-Channel Hybrid DVR, No HDD -
IQR8000D4H
- Manufacturer:
- IQ CCTV IQ CCTV
- Manufacturer Part No:
- IQR8000D4H
- Order Code:
- SR11367
- Product Range
- IQ Hybrid DVRs
- Technical Datasheet:
- IQR8000D4H Datasheet
Product Range Selector (IQ Hybrid DVRs)
See all from this product rangeProduct Overview
- Analogue recording resolution and FPS: 8MP (4K) - 7fps
- Video formats: 8MP, 5MP, 4MP, 1080p, 720p, 960H
- Compression audio: G.711a, Video: H.264/H.265
- IP Recording bandwidth (Min-Max): 12Mbps – 36Mbps
- Recording modes: Continuous/Manual/Motion Detection
- Network monitoring: Internet Explorer, CMS, Android & iOS App (XIQ Mobile CMS)
- Video Output/Resolution: 1x BNC (Max. 704x576), 1x VGA (Max. 1080P), 1x HDMI (Max. 4K)
- 4-Channel BNC and RCA inputs
Applications
Audio Visual, Video & Vision, Video & Vision, Security
Product Information
- :
- 4Channels
- :
- 0
- :
- IQ Hybrid DVRs
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.00 (£148.80) | ( ) |
3+ | £118.17 (£141.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.