You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug & Play Video/Audio/DC Lead for CCTV Cameras, 40m - 

PNP40X

PNP40X - Plug & Play Video/Audio/DC Lead for CCTV Cameras, 40m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IQ CCTV IQ CCTV
Manufacturer Part No:
PNP40X
Order Code:
SR11106

Product Overview

This lead is a 40m long high grade low loss plug & play Video/Audio/DC lead for connecting network cameras.
  • Colour: Black
  • Carries Video, Audio & Power
  • Video plug: BNC
  • Power plug: Power Jack 2.1mm
  • Audio plug: RCA mono

Applications

Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Installations, Security

Product Information


:
BNC Plug

:
2.1mm DC Power Plug

:
122ft

:
40m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

3 In stock

Available until stock is exhausted

£19.95 ( £23.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.95 (£23.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --