You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Oscillator Crystal, 16MHz, 50ppm, 7mm x 5mm, 5V - 

LFSPXO018034

LFSPXO018034 - SMD Oscillator Crystal, 16MHz, 50ppm, 7mm x 5mm, 5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFSPXO018034
Order Code:
SC18351
Product Range
CFPS-72 Series
Also Known As:
LFSPXO018034Bulk
Technical Datasheet:
LFSPXO018034   Datasheet
See all Technical Docs

Product Range Selector (CFPS-72 Series)

See all from this product range

Product Overview

The LFSPXO018034 is a 7 x 5mm SMD Crystal Oscillator with seam sealed metal lid, hermetically sealed ceramic package. Frequency range of 0.5 to 100MHz and frequency tolerance at ±50ppm.
  • Ageing ±3ppm per year (maximum)
  • HCMOS/TTL output
  • 5V Supply voltage
  • 10ns Rise and fall time

Applications

Clock & Timing

Product Information


:
16MHz

:
50ppm

:
SMD, 7mm x 5mm

:
5V

:
CFPS-72 Series

:
0°C

:
70°C

:
HCMOS / TTL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

LFSPXO018034Bulk

45 In stock Need more?

???PF_PDP_RSP_SUP???

£1.40 ( £1.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.40 (£1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.10 (£1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.80 (£0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --