You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50MHz Crystal Oscillator Clock, SMD, 3.2mm x 2.5mm, 3.3V - 

LFSPXO025560

LFSPXO025560 - 50MHz Crystal Oscillator Clock, SMD, 3.2mm x 2.5mm, 3.3V
LFSPXO025560 - 50MHz Crystal Oscillator Clock, SMD, 3.2mm x 2.5mm, 3.3V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFSPXO025560
Order Code:
SC18217
Product Range
CFPS-39 Series
Also Known As:
LFSPXO025560Cutt
Technical Datasheet:
LFSPXO025560   Datasheet
See all Technical Docs

Product Range Selector (CFPS-39 Series)

See all from this product range

Product Overview

The LFSPXO025560 from IQD Frequency Products is a standard 3.2mm x 2.5mm surface mount crystal oscillator. This crystal oscillator packed in ceramic package with a seam sealed metal lid and hermetically sealed.
  • Frequency of crystal oscillator is 50MHz
  • Frequency stability of crystal oscillator is ±50ppm
  • Operating temperature range from -40°C to 85°C
  • Supply voltage of 3.3V
  • CMOS oscillator output compatibility
  • Max rise and fall time of 5ns

Applications

Consumer Electronics, Industrial

Product Information


:
50MHz

:
50ppm

:
SMD, 3.2mm x 2.5mm

:
3.3V

:
CFPS-39 Series

:
-40°C

:
85°C

:
CMOS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

LFSPXO025560Cutt

20 In stock Need more?

???PF_PDP_RSP_SUP???

£1.54 ( £1.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.54 (£1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.29 (£1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.80 (£0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --